AMD AM2716-1DC

Uvprom, 2KX8, 350NS, Mos, CDIP24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM2716-1DC.

IHS

Datasheet14 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.53
Stock
4,668
293
Authorized Distributors
0
1
Case/Package
-
DIP
Number of Pins
-
24
Memory Type
-
EPROM
Density
-
-
Address Bus Width
-
-
Access Time
350 ns
350 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1980-09-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of AMD AM2716-1DC provided by its distributors.

UVPROM, 2KX8, 350ns, MOS, CDIP24
UV-Erasable PROM (EPROM) - Non-inverted output
2K X 8 UVPROM 350 ns CDIP24

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2716 -1DC
  • AM2716-1DC.
  • AM27161DC