NTE Electronics NTE2716

Integrated Circuit Eprom Nmos 16K 350ns 24-lead DIP UV Erasable
$ 17.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE2716.

IHS

Datasheet5 pages25 years ago

RS (Formerly Allied Electronics)

CAD Models

Download NTE Electronics NTE2716 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

MicrochipAT28C64B-15PU
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP W Tube / IC EEPROM 64KBIT 150NS 28DIP
DUAL INDUSTRIAL PARALLEL Tin (Function) FIFO -40C 5.5V 4608bit 25ns
Renesas7200L12TPG
256x9 12ns 80mA 4.5V~5.5V 50MHz PDIP-28 FIFO Memory ROHS
FIFO, 64X9, 34.5ns, Synchronous, CMOS, PDIP28
4Kx9 15ns 120mA 4.5V~5.5V 40MHz PDIP-28 FIFO Memory ROHS
Texas InstrumentsSN74ALS229BN
IC FIFO ASYNC 16X5 30NS 20DIP / Asynchronous FIFO 80 (16 x 5) Uni-Directional 40MHz 30ns 20-PDIP

Descriptions

Descriptions of NTE Electronics NTE2716 provided by its distributors.

Integrated Circuit Eprom Nmos 16K 350ns 24-lead DIP UV Erasable
NTE Electronics
replacement Memory DIP-24 16K EPROM 450
EPROM UV 16K-bit 2K x 8 350ns 24-Pin DIP
UVPROM, 2KX8, 350ns, NMOS, DIP24
IC, UV EPROM, 16K; Memory Type:NMOS; Memory Size:16Kbit; Memory Configuration:2K x 8; Access Time:350ns; Supply Voltage Range:4.75V to 5.25V; Memory Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Interface Type:Parallel; Memory Configuration:2K x 8b; Memory Size:16Kbit; Memory Type:EPROM, UV; Memory Voltage Vcc:5V; Package / Case:DIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F