AMD AM1489APC

Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic ComponentsAM1489APC2
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM1489APC.

IHS

Datasheet4 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.437
$ 0.437
Stock
2
574,481
574,481
Authorized Distributors
0
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
0
0
Number of Receivers
4
4
4
Data Rate
-
1 Mbps
1 Mbps
Min Supply Voltage
4.95 V
4.5 V
4.5 V
Max Supply Voltage
5.05 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1979-01-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD AM1489APC provided by its distributors.

Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14
QUAD LINE RECEIVER PDIP14

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)