AMD AGXD500AAXE0TC

MPU Geode GX 533 RISC 64-Bit 366MHz 3.3V 368-Pin BGD
$ 35.68
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AGXD500AAXE0TC.

IHS

Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 35.68
$ 35.68
Stock
67,493
89,479
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
368
368
Core Architecture
-
-
Data Bus Width
64 b
64 b
Max Frequency
366 MHz
366 MHz
Interface
-
-
Min Supply Voltage
1.42 V
-
Max Supply Voltage
1.58 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MPU AMD Embedded G 64-Bit 1650MHz 413-Pin U-BGA
MPU AMD G-Series 1GHz 413-Pin UBGA

Descriptions

Descriptions of AMD AGXD500AAXE0TC provided by its distributors.

MPU Geode GX 533 RISC 64-Bit 366MHz 3.3V 368-Pin BGD
IC MPU 366MHZ 368EBGA
AGXD500 - MICROPROCESSOR, GEODE,

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)