AMD GET56NGBB22GVE

MPU AMD Embedded G 64-Bit 1650MHz 413-Pin U-BGA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD GET56NGBB22GVE.

IHS

Datasheet4 pages14 years ago

Supply Chain

Country of OriginMalaysia, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2012-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MPU AMD G-Series 1GHz 413-Pin UBGA
MPU Celeron® Processor 550 RISC 64-Bit 65nm 2GHz Tray
MPU Celeron Processor T3100 64-Bit 45nm 1.9GHz 479-Pin uFCBGA
MPU Celeron® Processor T3100 64-Bit 45nm 1.9GHz 478-Pin PGA Tray
NXP SemiconductorsT1013NSE7KQA
MPU QorIQ T RISC 64-Bit 1000MHz 525-Pin FCBGA Individual
MPU Geode GX 533 RISC 64-Bit 366MHz 3.3V 368-Pin BGD

Descriptions

Descriptions of AMD GET56NGBB22GVE provided by its distributors.

MPU AMD Embedded G 64-Bit 1650MHz 413-Pin U-BGA
T56N e64 G-Series APU 2 Core 1.65 GHz Processor
SPECIALTY MICROPROCESSOR CIRCUIT PBGA413
GET56NGBB22GVE AMD BGA
new, original packaged
SoC, CMOS, PBGA413
EMBEDDED PROCESSORS

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx