Intel / Altera EV1320QI

The EV1320QI is a DC to DC converter specifically designed for memory termination applications.
$ 0.973
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EV1320QI.

IHS

Datasheet26 pages6 years ago
Datasheet20 pages11 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Intel / Altera EV1320QI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-03-18
LTD Date2023-12-31

Related Parts

Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Texas InstrumentsTLV62130ARGTT
4-17V 3A Step-Down Converter with DCS-Control | IC REG BUCK ADJUSTABLE 3A 16QFN
Texas InstrumentsTPS54319RTET
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R
NCP5230 Buck Tape & Reel (TR) e3 DC to DC switching controller 5mA 3mm 3.3V 100kHz~1MHz
Analog DevicesMAX17596ATE+
Enable Compact, Cost-Effective, and Highly Flexible Isolated/Nonisolated Power Supplies

Descriptions

Descriptions of Intel / Altera EV1320QI provided by its distributors.

The EV1320QI is a DC to DC converter specifically designed for memory termination applications.
Conv DC-DC 3V to 3.465V Step Down Single-Out -0.5V to 2.5V 2A 16-Pin QFN EP T/R
Switching Regulator, 750kHz Switching Freq-Max, QCC16
DDR TERMINATION REGULATOR, 2A, QFN-16; Memory Supported: DDR2, DDR3, LPDDR3, DDR4, LPDDR4, QDR; Source / Sink Current: 2A; Supply Voltage Min: 950mV; Supply Voltage Max: 1.8V; DDR Regulator Case Style: QFN; No. of Pins: 16Pins
Dc-Dc Converter, Ddr, 750Khz, 2A, Qfn-16; Tensión De Entrada Mín.:950Mv; Tensión De Entrada Máx.:1.8V; Corriente De Salida:2A; Tensión De Caída Vdo:-; Diseño Del Regulador Ldo:Qfn; Núm. De Contactos:16 |Enpirion EV1320QI
DDR TERM, VTT CONV, 2A SOURCE/SINK; Primary Input Voltage:1.8V; No. of Outputs:1; Output Current:2A; Voltage Regulator Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Voltage Max:1.8V; Input Voltage Min:950mV

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EV1320QI.