Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV62130ARGTT

4-17V 3A Step-Down Converter with DCS-Control | IC REG BUCK ADJUSTABLE 3A 16QFN
$ 1.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62130ARGTT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet36 pages11 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-6.14%

CAD Models

Download Texas Instruments TLV62130ARGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV62130RGTT
3-17V 3A Step-Down Converter in 3x3 QFN Package 16-VQFN -40 to 85
Texas InstrumentsTLV62130RGTR
3-17V 3A Step-Down Converter in 3x3 QFN Package 16-VQFN -40 to 85
Texas InstrumentsTPS62130RGTT
3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TLV62130ARGTT provided by its distributors.

4-17V 3A Step-Down Converter with DCS-Control | IC REG BUCK ADJUSTABLE 3A 16QFN
Switching Regulator, Current/voltage-mode, 3A, 2500kHz Switching Freq-Max, PQCC16
Buck Yes 2.5MHz Adjustable 1 5V 900mV 17V 4V QFN SMD mount 950μm(height)
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 5V 3A 16-Pin VQFN EP T/R
TEXAS INSTRUMENTS TLV62130ARGTTDC-DC Switching Buck Step Down Regulator, Adjustable, 4V-17Vin, 900mV-5Vout, 3Aout, QFN-16
TLV62130 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 12V 3mm 3A 2.5MHz
IC, SYNC STEP DOWN, 2.5MHZ, QFN-16; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 17V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: QFN; No. of Pins: 16Pins; Output Current: 3A; Outpu

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.