Intel / Altera EPM7128STC100-10F

CPLD MAX® 7000SFamily 2.5KGates 128Macro Cells 100MHz 5V 100-Pin TQFP Tray
$ 82.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128STC100-10F.

IHS

Datasheet66 pages27 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 82.33
$ 52.89
$ 52.89
Stock
76,467
831,552
831,552
Authorized Distributors
2
5
5
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
128
128
128
Number of Logic Blocks (LABs)
8
8
8
Number of I/Os
84
84
84
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
125 MHz
125 MHz
125 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel / Altera EPM7128STC100-10F provided by its distributors.

CPLD MAX® 7000SFamily 2.5KGates 128Macro Cells 100MHz 5V 100-Pin TQFP Tray
PROGRAMMABLE LOGIC DEVICE EE PLD, 10ns, 128-Cell, CMOS, PQFP100
MAX7000 CPLD 128 Macrocells <NV

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 7128STC10010F
  • EPM7128STC-100-10F
  • EPM7128STC10010F