Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7128STC100-10N

CPLD MAX® 7000SFamily 2.5KGates 128Macro Cells 100MHz 5V 100-Pin TQFP Tray
$ 52.89
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128STC100-10N.

Upverter

Technical Drawing182 pages14 years ago

IHS

iiiC

Inventory History

3 month trend:
-29.38%

CAD Models

Download Intel / Altera EPM7128STC100-10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.89
$ 52.62
$ 52.62
Stock
415,323
142,079
142,079
Authorized Distributors
3
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
128
128
128
Number of Logic Blocks (LABs)
8
8
8
Number of I/Os
84
84
84
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
147.1 MHz
147.1 MHz
147.1 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 125MHz CMOS Technology 5V 100-Pin TQFP
CPLD ATF1508AS Family 3K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP
Intel / AlteraEPM7160STC100-10N
CPLD MAX® 7000S Family 3.2K Gates 160 Macro Cells 100MHz 5V 100-Pin TQFP Tray
CPLD 128 Macro Cells 125MHz EECMOS Technology 4.5V to 5.5V/3V to 3.6V 100-Pin TQFP
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 125MHz CMOS Technology 5V 100-Pin TQFP
Intel / AlteraEPM7160STI100-10
CPLD MAX® 7000S Family 3.2K Gates 160 Macro Cells 100MHz 5V 100-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM7128STC100-10N provided by its distributors.

CPLD MAX® 7000SFamily 2.5KGates 128Macro Cells 100MHz 5V 100-Pin TQFP Tray
Programmable within the system 128 4.75V 10ns 5.25V QFP SMD mount 14mm*14mm*1mm
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 100-TQFP 1998 EPM7128 complex programmable logic device 125MHz 14mm 10ns 3.3/55V
MAX ISP PLD, 7128, TQFP100, 3.3V; CPLD Type: EEPROM; No. of Macrocells: 128; No. of I/O's: 84I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 100MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Propagati
IC, CPLD, EEPROM, 128, 10NS, 100MHZ, TQFP-100; CPLD Type:EEPROM; No. of Macrocells:128; No. of I/O's:84; Series:MAX 7000; Propagation Delay:10ns; Global Clock Setup Time:7ns; Frequency:100MHz; Supply Voltage Range:4.75V to 5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128STC100-10/N
  • EPM7128STC10010N