Intel / Altera EPM7128SQC100-10F

MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 3.6V 3.3/55V 10ns
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128SQC100-10F.

IHS

Datasheet66 pages27 years ago

iiiC

Alternate Parts

Price @ 1000
$ 152.23
$ 152.23
Stock
104,062
91,583
91,583
Authorized Distributors
0
3
3
Case/Package
QFP
QFP
QFP
Number of Pins
100
100
100
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
128
128
128
Number of Logic Blocks (LABs)
8
8
8
Number of I/Os
84
84
84
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
125 MHz
125 MHz
125 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Intel / Altera EPM7128SQC100-10F provided by its distributors.

MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 3.6V 3.3/55V 10ns
EE PLD, 10ns, 128-Cell, CMOS, PQFP100
MAX7000 CPLD 128 Macrocells <NV
DGTL ISO 3750VRMS 4CH GP 20SSOP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128SQC10010F