Intel / Altera EPM7128SQC100-10

CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 100MHz CMOS Technology 5V 100-Pin PQFP
$ 152.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128SQC100-10.

IHS

Datasheet66 pages27 years ago

iiiC

Alternate Parts

Price @ 1000
$ 152.23
$ 61.6
$ 61.6
Stock
91,583
117,514
117,514
Authorized Distributors
3
3
3
Case/Package
QFP
QFP
QFP
Number of Pins
100
100
100
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
128
128
128
Number of Logic Blocks (LABs)
8
8
8
Number of I/Os
84
84
84
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
125 MHz
125 MHz
125 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginMalaysia, Philippines
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

CPLD ATF1500 Family 3K Gates 128 Macro Cells 100MHz 5V 100-Pin PQFP Tray
Lattice SemiconductorM4A5-128/64-10YNC
CPLD ispMACH 4A Family 5K Gates 128 Macro Cells 83.3MHz/118MHz 5V 100-Pin PQFP Tray
Lattice SemiconductorM4A5-128/64-10YC
CPLD ispMACH 4A Family 5K Gates 128 Macro Cells 83.3MHz/118MHz 5V 100-Pin PQFP Tray
Lattice SemiconductorM5-128/68-7YC/1
CPLD MACH 5 Family 5K Gates 128 Macro Cells 83.3MHz/125MHz 5V 100-Pin PQFP Tray

Descriptions

Descriptions of Intel / Altera EPM7128SQC100-10 provided by its distributors.

CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 100MHz CMOS Technology 5V 100-Pin PQFP
PROGRAMMABLE LOGIC DEVICE EE PLD, 10ns, 128-Cell, CMOS, PQFP100
IC CPLD 2.5K GATE 128 MACROCELL 100MHZ PQFP-100
128 4.75V 10ns 5.25V QFP 20mm*14mm*2.7mm

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 7128SQC10010
  • EPM-7128SQC100-10
  • EPM7128-SQC 100-10
  • EPM7128-SQC100-10
  • EPM7128SQC-100-10
  • EPM7128SQC100-10 .
  • EPM7128SQC100-10.
  • EPM7128SQC10010
  • EPM7128SQC10010.