Intel / Altera EPM7128AETC100-10N

CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 98MHz CMOS Technology 3.3V 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128AETC100-10N.

IHS

Datasheet66 pages27 years ago

Augswan

element14 APAC

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Intel / Altera EPM7128AETC100-10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.76
$ 31.76
Stock
436,960
112,885
112,885
Authorized Distributors
2
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
128
128
128
Number of Logic Blocks (LABs)
8
8
8
Number of I/Os
84
84
84
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
98 MHz
98 MHz
98 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

YES 100-TQFP 1996 XCR3128XL complex programmable logic device 95MHz 14mm 10ns 3V~3.6V
Lattice SemiconductorLC4128V-10TN100I
CPLD ispMACH® 4000V Family 128 Macro Cells 125MHz 3.3V 100-Pin TQFP Tray
CPLD CoolRunner XPLA3 Family 3K Gates 128 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 100-Pin VTQFP
Lattice SemiconductorLA4128V-75TN100E
CPLD LA-ispMACH 4000V Family 128 Macro Cells 168MHz 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
YES 100-TQFP 1996 XCR3128XL complex programmable logic device 119MHz 14mm 7.5ns 3V~3.6V
Lattice SemiconductorLC4128V-75TN100E
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM7128AETC100-10N provided by its distributors.

CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 98MHz CMOS Technology 3.3V 100-Pin TQFP
MAX7000 ISP CPLD 128, 3.3V, 7128; CPLD Type: EEPROM; No. of Macrocells: 128; No. of I/O's: 84I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 95.2MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation
MAX7000 ISP CPLD 128, 3.3V, 7128; Programmable Logic Type:PLD; Logic IC Function:Programmable ISP; Logic IC Base Number:7128; No of I/O Lines:84; No. of Macrocells:128; Frequency:95.2MHz; I/O Interface Standard:TTL, CMOS; Voltage, ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128AETC100-10/N
  • EPM7128AETC10010N