Intel / Altera EPM7064STI44-7

CPLD MAX® 7000S Family 1.25K Gates 64 Macro Cells 125MHz 5V 44-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064STI44-7.

IHS

Datasheet66 pages27 years ago

iiiC

CAD Models

Download Intel / Altera EPM7064STI44-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.996
Stock
164,854
211,089
Authorized Distributors
0
2
Case/Package
LQFP
LQFP
Number of Pins
44
44
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
4
Number of I/Os
36
36
Memory Type
EEPROM
EEPROM
Max Frequency
166.7 MHz
166.7 MHz
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

CPLD Ultra37000 Family 2K Gates 64 Macro Cells 154MHz 5V 44-Pin TQFP Tray
Intel / AlteraEPM7064AETI44-7
CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz CMOS Technology 3.3V 44-Pin TQFP
YES 44-TQFP 1996 CoolRunner XPLA3 complex programmable logic device 119MHz 10mm 7ns 2.7V~3.6V
YES 44-TQFP 1996 CoolRunner XPLA3 complex programmable logic device 119MHz 10mm 7ns 3V~3.6V
YES 44-TQFP 1996 XCR3064XL complex programmable logic device 119MHz 10mm 7ns 3V~3.6V
Intel / AlteraEPM3064ATC44-7N
CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 44-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM7064STI44-7 provided by its distributors.

CPLD MAX® 7000S Family 1.25K Gates 64 Macro Cells 125MHz 5V 44-Pin TQFP Tray
PROGRAMMABLE LOGIC DEVICE EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44
IC CPLD 64MC 7.5NS 44TQFP
IC RF SWITCH SP4T 6GHZ 24QFN
vpe: 160/tray/qfp

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7064-STI44-7
  • EPM7064STI-44-7
  • EPM7064STI447