Intel / Altera EPM7064STC44-7N

CPLD MAX® 7000 Family 1.25K Gates 64 Macro Cells 125MHz 5V 44-Pin TQFP Tray
$ 45.996
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064STC44-7N.

IHS

Datasheet66 pages27 years ago

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-64.10%

CAD Models

Download Intel / Altera EPM7064STC44-7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 125MHz 5V 44-Pin TQFP
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 154MHz 5V 44-Pin TQFP Tray
Intel / AlteraEPM7064AETC44-7N
CPLD MAX® 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 44-Pin TQFP Tray
Lattice SemiconductorLA4064V-75TN44E
CPLD LA-ispMACH 4000V Family 64 Macro Cells 168MHz 3.3V Automotive 44-Pin TQFP Tray
YES 44-TQFP 1996 CoolRunner XPLA3 complex programmable logic device 119MHz 10mm 7ns 2.7V~3.6V
YES 44-TQFP 1996 XCR3064XL complex programmable logic device 119MHz 10mm 7.5ns 2.7V~3.6V

Descriptions

Descriptions of Intel / Altera EPM7064STC44-7N provided by its distributors.

CPLD MAX® 7000 Family 1.25K Gates 64 Macro Cells 125MHz 5V 44-Pin TQFP Tray
CPLD. MAX 7000, 64 MACROCELLS, TQFP44; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 68I/O's; Logic Case Style: TQFP; No. of Pins: 44Pins; Frequency: 166.7MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Prop
; Logic Type:EPM7064S; Logic Base Number:7064; No. of I/O Pins:36; Termination Type:SMD; Package/Case:44-TQFP; No. of Pins:44; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Propagation Delay:7.2ns; No. of Macrocells:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7064STC447N