Intel / Altera EPM7064AETC44-10

CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 100MHz CMOS Technology 3.3V 44-Pin TQFP
$ 20.83
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064AETC44-10.

IHS

Datasheet66 pages27 years ago

_legacy Avnet

Augswan

iiiC

Alternate Parts

Price @ 1000
$ 20.83
$ 5.33
Stock
121,618
318,585
Authorized Distributors
2
4
Case/Package
LQFP
LQFP
Number of Pins
44
44
Propagation Delay
10 ns
10 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
4
Number of I/Os
36
36
Memory Type
EEPROM
EEPROM
Max Frequency
100 MHz
100 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEPM3064ATC44-10N
CPLD MAX 3000A Family 1.25K Gates 64 Macro Cells 100MHz CMOS Technology 3.3V 44-Pin TQFP
Intel / AlteraEPM3064ATI44-10N
CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 100MHz 3.3V 44-Pin TQFP Tray
CPLD CoolRunner XPLA3 Family 1.5K Gates 64 Macro Cells 95MHz 0.35um Technology 3.3V 44-Pin VQFP
YES 44-TQFP 1996 XCR3064XL complex programmable logic device 95MHz 1.2mm 10ns 3V~3.6V
Intel / AlteraEPM3064ATC44-7N
CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 44-Pin TQFP Tray
Lattice SemiconductorLC4064V-10TN44I
CPLD ispMACH® 4000V Family 64 Macro Cells 125MHz 3.3V 44-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM7064AETC44-10 provided by its distributors.

CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 100MHz CMOS Technology 3.3V 44-Pin TQFP
CPLD MAX® 7000AFamily 1.25KGates 64Macro Cells 100MHz 3.3V 44-Pin TQFP Tray
TQFP-44(10x10) Programmable Logic Device (CPLDs/FPGAs) ROHS
EE PLD, 10ns, 64-Cell, CMOS, PQFP44
IC PWR SWITCH N-CHAN 1:1 SOT23-5

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7064AE-TC44-10
  • EPM7064AETC-44-10
  • EPM7064AETC44 10
  • EPM7064AETC4410