Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM3064ATI44-10N

CPLD MAX® 3000AFamily 1.25KGates 64Macro Cells 100MHz 3.3V 44-Pin TQFP Tray
$ 48.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3064ATI44-10N.

Upverter

Technical Drawing182 pages14 years ago
Datasheet46 pages27 years ago

IHS

Farnell

Jameco (USA)

iiiC

Inventory History

3 month trend:
-0.24%

CAD Models

Download Intel / Altera EPM3064ATI44-10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-02-22
LTD Date2018-09-01

Related Parts

Lattice SemiconductorLC4064V-10TN44I
CPLD ispMACH® 4000V Family 64 Macro Cells 125MHz 3.3V 44-Pin TQFP Tray
Lattice SemiconductorLC4064V-10T44I
CPLD ispMACH® 4000V Family 64 Macro Cells 125MHz 3.3V 44-Pin TQFP
44-TQFP 1996 XC9572XL XC9500XL complex programmable logic device 100MHz 1.2mm 10ns 3V~3.6V
CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
Lattice SemiconductorLC4064V-75TN44C
CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 44-Pin TQFP Tray
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 100MHz CMOS Technology 3.3V 44-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM3064ATI44-10N provided by its distributors.

CPLD MAX® 3000AFamily 1.25KGates 64Macro Cells 100MHz 3.3V 44-Pin TQFP Tray
YES 44-TQFP 1998 EPM3064 complex programmable logic device 100MHz 10mm 10ns 2.5/3.33.3V
In-System Programmable MCU 64-Pin 3V-3.6V 10ns TQFP-44 SMD 10mm × 10mm × 1.2mm
CPLD, MAX 3000A, 64 MACROCELLS, TQFP44; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 34I/O's; Logic Case Style: TQFP; No. of Pins: 44Pins; Frequency: 100MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagati
; Logic Type:EPM3064A; Logic Base Number:3064; No. of I/O Pins:34; Termination Type:SMD; Package/Case:44-TQFP; No. of Pins:44; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Propagation Delay:10ns; No. of Macrocells:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3064-ATI-44-10N
  • EPM3064-ATI44-10N
  • EPM3064ATI4410N