Intel / Altera EPM7064AETC100-7N

CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 100-Pin TQFP
$ 13.904
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064AETC100-7N.

IHS

Datasheet66 pages27 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.904
$ 32.313
Stock
124,942
196,223
Authorized Distributors
1
3
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
4
Number of I/Os
68
68
Memory Type
EEPROM
EEPROM
Max Frequency
135.1 MHz
135.1 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM3064ATC100-7
CPLD MAX® 3000A Family 1.25K Gates 64 MacroCells 135.1MHz 3.3V 100-Pin TQFP Tray
Intel / AlteraEPM3064ATC100-7N
CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 100-Pin TQFP Tray
Intel / AlteraEPM7064BTC100-7
CPLD MAX 7000B Family 1.25K Gates 64 Macro Cells 142.9MHz CMOS Technology 2.5V 100-Pin TQFP
Lattice SemiconductorLC4064V-75TN100C
CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
YES 100-TQFP 1996 XCR3064XL complex programmable logic device 119MHz 1.2mm 7.5ns 2.7V~3.6V
Lattice SemiconductorLC4064V-75T100I
CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM7064AETC100-7N provided by its distributors.

CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 100-Pin TQFP
TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
EE PLD, 7.5ns, 64-Cell, PLA-Type, CMOS, PQFP100
64 3V 7.5ns 3.6V TQFP-100 14mm*14mm*1mm

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7064AETC1007N