What’s new: Find the right parts faster with our redesigned experience

Learn more

Intel / Altera EPM3064ATC100-7N

CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 100-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3064ATC100-7N.

IHS

Datasheet46 pages27 years ago

Farnell

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-02-22
LTD Date2018-09-01

Related Parts

Lattice SemiconductorLC4064V-75TN100C
CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
Lattice SemiconductorLC4064V-75T100C
CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz EECMOS Technology 3.3V 100-Pin TQFP
Lattice SemiconductorLC4064V-75T100I
CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 143MHz 5V 100-Pin TQFP Tray
CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 125MHz 5V 100-Pin TQFP
Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, CMOS, PBGA256

Descriptions

Descriptions of Intel / Altera EPM3064ATC100-7N provided by its distributors.

CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 100-Pin TQFP Tray
YES 100-TQFP 1998 EPM3064 complex programmable logic device 135.1MHz 1.27mm 7.5ns 2.5/3.33.3V
CPLD, MAX 3000A, 64 MACROCELLS, TQFP100; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 66I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 135.1MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propa
; Logic Type:EPM3064A; Logic Base Number:3064; No. of I/O Pins:66; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Propagation Delay:7.5ns; No. of Macrocells:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3064ATC1007N