Intel / Altera EP4SGX180KF40I4N

FPGA Stratix® IV GX Family 175750 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX180KF40I4N.

IHS

Datasheet22 pages17 years ago
Datasheet22 pages17 years ago

Arrow Electronics

iiiC

CAD Models

Download Intel / Altera EP4SGX180KF40I4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,382.65
$ 2,382.65
Stock
67,536
31,552
31,552
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
1517
1517
1517
Number of Logic Blocks (LABs)
70300
70300
70300
Number of Logic Elements/Cells
175750
175750
175750
Number of I/Os
744
744
744
Number of Gates
-
-
-
RAM Size
1.7 MB
1.7 MB
1.7 MB
Min Supply Voltage
870 mV
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
930 mV
Peripherals
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Intel / AlteraEP4SGX230KF40I3N
Field Programmable Gate Array, 91200 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1517
Intel / AlteraEP4SGX230KF40C2N
FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA Tray
Intel / AlteraEP4SGX230KF40C2
FPGA Stratix® IV Family 228000 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP4SGX180KF40I4N provided by its distributors.

FPGA Stratix® IV GX Family 175750 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA
Field Programmable Gate Array, 70300 CLBs, 717MHz, 175750-Cell, PBGA1517
IC FPGA 744 I/O 1517FBGA
100% Original New

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED