Intel / Altera EP4SGX230KF40C2N

FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX230KF40C2N.

IHS

Datasheet82 pages12 years ago

LKR

Arrow Electronics

iiiC

CAD Models

Download Intel / Altera EP4SGX230KF40C2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19,448.338
Stock
156,993
110,455
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
1517
744
Number of Logic Blocks (LABs)
91200
9120
Number of Logic Elements/Cells
228000
-
Number of I/Os
744
-
Number of Gates
-
-
RAM Size
2.1 MB
-
Min Supply Voltage
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP4SGX180KF40C3N
Field Programmable Gate Array, 70300 CLBs, 717MHz, 175750-Cell, PBGA1517
Intel / AlteraEP4SGX180KF40I4N
FPGA Stratix® IV GX Family 175750 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA
Intel / AlteraEP4SGX180KF40C2
Field Programmable Gate Array, 7030 CLBs, 800MHz, 175750-Cell, CMOS, PBGA1517

Descriptions

Descriptions of Intel / Altera EP4SGX230KF40C2N provided by its distributors.

FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA Tray
Field Programmable Gate Array, 9120 CLBs, 800MHz, 228000-Cell, CMOS, PBGA1517
IC STRATIX IV FPGA 230K 1517FBGA
IC FPGA 744 I/O 1517FBGA
100% Original New

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4SGX230K-F40C2N