Intel / Altera EP2C5Q208I8N

FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 208-Pin PQFP Tray
$ 42.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C5Q208I8N.

IHS

Datasheet470 pages18 years ago
Datasheet470 pages18 years ago

Newark

Farnell

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Intel / Altera EP2C5Q208I8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.603
$ 32.878
$ 32.878
Stock
271,780
505,684
505,684
Authorized Distributors
3
5
5
Case/Package
PQFP
PQFP
PQFP
Number of Pins
208
208
208
Number of Logic Blocks (LABs)
288
288
288
Number of Logic Elements/Cells
4608
4608
4608
Number of I/Os
142
142
142
Number of Gates
5000
-
-
RAM Size
14.6 kB
-
-
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP2C8Q208C8N
FPGA Cyclone® II Family 8256 Cells 402.58MHz 90nm Technology 1.2V 208-Pin PQFP
Intel / AlteraEP2C8Q208I8N
FPGA Cyclone« II Family 8256 Cells 402.58MHz 90nm Technology 1.2 Volt 208-Pin PQFP
Intel / AlteraEP2C8Q208C7N
FPGA Cyclone® IIFamily 8256Cells 402.58MHz 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-5QN208C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP6E-5QN208C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP2C5Q208I8N provided by its distributors.

FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 208-Pin PQFP Tray
Field Programmable Gate Array, 288 CLBs, 402.5MHz, 4608-Cell, CMOS, PQFP208
FPGA, CYCLONE II, 5K ELEMENTS, PQFP208; No. of Logic Blocks: -; No. of Macrocells: 4608; FPGA Family: Cyclone II; Logic Case Style: QFP; No. of Pins: 208Pins; No. of Speed Grades: 8; Total RAM Bits: 119808; No. of I/O's: 142I/O
FPGA, CYCLONE II, 5K ELEMENTS, PQFP208; Programmable Logic Type:FPGA; Logic IC Function:EP2C5; Logic IC Family:FPGA; Logic IC Base Number:2; No of I/O Lines:142; No. of Macrocells:4608; Frequency:1.55MHz; I/O Interface ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C5Q-208I8N
  • EP2C5Q208-I8N