Intel / Altera EP2C5Q208C8N

FPGA Cyclone® IIFamily 4608Cells 402.58MHz 1.2V 208-Pin PQFP Tray
$ 32.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C5Q208C8N.

IHS

Datasheet470 pages18 years ago
Datasheet470 pages18 years ago

element14

Farnell

iiiC

TME

Inventory History

3 month trend:
+205%

CAD Models

Download Intel / Altera EP2C5Q208C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.878
$ 42.603
$ 42.603
Stock
506,247
267,406
267,406
Authorized Distributors
5
3
3
Case/Package
PQFP
PQFP
PQFP
Number of Pins
208
208
208
Number of Logic Blocks (LABs)
288
288
288
Number of Logic Elements/Cells
4608
4608
4608
Number of I/Os
142
142
142
Number of Gates
-
5000
5000
RAM Size
-
14.6 kB
14.6 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP2C8Q208C8N
FPGA Cyclone® II Family 8256 Cells 402.58MHz 90nm Technology 1.2V 208-Pin PQFP
Intel / AlteraEP2C8Q208I8N
FPGA Cyclone« II Family 8256 Cells 402.58MHz 90nm Technology 1.2 Volt 208-Pin PQFP
Intel / AlteraEP2C8Q208C7N
FPGA Cyclone® IIFamily 8256Cells 402.58MHz 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-5QN208C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP6E-5QN208C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP2C5Q208C8N provided by its distributors.

FPGA Cyclone® IIFamily 4608Cells 402.58MHz 1.2V 208-Pin PQFP Tray
EP2C5Q Series 4608 Cell 142 I/O 402 MHz 1.15 V Cyclone II FPGA - PQFP-208
Field Programmable Gate Array, 288 CLBs, 402.5MHz, 4608-Cell, CMOS, PQFP208
FPGA - Field Programmable Gate Array FPGA - Cyclone II 288 LABs 142 IOs
FPGA, CYCLONE II, 5K LE, 208PQFP; No. of Logic Blocks: 288; No. of Macrocells: -; FPGA Family: Cyclone II; Logic Case Style: QFP; No. of Pins: 208Pins; No. of Speed Grades: -; Total RAM Bits: 119808Kbit; No. of I/O's: 142I/O's;

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C5Q208-C8N
  • EP2C5Q208C8/N
  • EP2C5Q208C8N.