Intel / Altera EP2C8Q208I8N

FPGA Cyclone« II Family 8256 Cells 402.58MHz 90nm Technology 1.2 Volt 208-Pin PQFP
$ 57.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C8Q208I8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Farnell

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-89.20%

CAD Models

Download Intel / Altera EP2C8Q208I8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.706
$ 50.854
Stock
230,383
383,149
Authorized Distributors
1
4
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
516
516
Number of Logic Elements/Cells
8256
8256
Number of I/Os
138
138
Number of Gates
8000
-
RAM Size
20.3 kB
20.3 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP1C6Q240C8N
Field Programmable Gate Arrays (FPGA); EP1C6Q240C8N; INTEL; 1.575 V; 1.425 V; PQFP; 1.5 V
Intel / AlteraEP1C6Q240C7N
FIELD PROGRAMMABLE GATE ARRAY, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
Intel / AlteraEP1C6Q240C6N
FPGACyclone® Family 5980Cells 405.2MHz 130nm Technology 1.5V 240-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP2C8Q208I8N provided by its distributors.

FPGA Cyclone« II Family 8256 Cells 402.58MHz 90nm Technology 1.2 Volt 208-Pin PQFP
Programmable MCU, 8000 ops, 1.15V/1.25V, 8ns, QFP-208, SMD, 28mm × 28mm × 4.1mm
Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP208
Fpga, Cyclone Ii, 8K Elements, Pqfp208; No. Of Logic Blocks:-; No. Of Macrocells:8256; Fpga Family:cyclone Ii; Logic Case Style:qfp; No. Of Pins:208Pins; No. Of Speed Grades:8; Total Ram Bits:165888; No. Of I/o's:138I/o's; Clock Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C8Q208I-8N