Intel / Altera EP2C8Q208C8N

$ 50.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C8Q208C8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Newark

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-85.52%

CAD Models

Download Intel / Altera EP2C8Q208C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.854
$ 57.706
Stock
371,924
226,139
Authorized Distributors
4
1
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
516
516
Number of Logic Elements/Cells
8256
8256
Number of I/Os
138
138
Number of Gates
-
8000
RAM Size
20.3 kB
20.3 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLFXP2-5E-5QN208I
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-5QN208C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-7QN208C
XP2 LFXP2-5 208-BFQFP Matte Tin (Sn) field programmable gate array 4.1mm 1.2V 435MHz 0.304ns
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP2C8Q208C8N provided by its distributors.

FPGA Cyclone® II Family 8256 Cells 402.58MHz 90nm Technology 1.2V 208-Pin PQFP
Programmable Logic Devices (PLD); EP2C8Q208C8N; INTEL; 1.25 V; PQFP; 208; 138
Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP208
FPGA - Field Programmable Gate Array FPGA - Cyclone II 516 LABs 138 IOs
CYCLONE II FPGA 8K, SMD, 2C8Q208; No. of Logic Blocks: 516; No. of Macrocells: 8256; FPGA Family: Cyclone II; Logic Case Style: QFP; No. of Pins: 208Pins; No. of Speed Grades: 8; Total RAM Bits: 165888; No. of I/O's: 138I/O's; C

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C8Q208-C8N
  • EP2C8Q208C8N.