Intel / Altera EP1K50TC144-1

Loadable PLD, 0.3ns, PLA-Type, PQFP144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K50TC144-1.

IHS

Datasheet91 pages26 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

CAD Models

Download Intel / Altera EP1K50TC144-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 182.18
Stock
165,545
100,092
Authorized Distributors
0
3
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
300 ps
300 ps
Number of Macrocells
-
2880
Number of Logic Blocks (LABs)
360
360
Number of I/Os
102
102
Memory Type
-
-
Max Frequency
90 MHz
90 MHz
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EP1K50TC144-1 provided by its distributors.

Loadable PLD, 0.3ns, PLA-Type, PQFP144
IC FPGA 102 I/O 144TQFP
IC TRANSCEIVER RS485 10-DFN

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K50TC1441