Intel / Altera EP1K50TC144-1N

FPGA ACEX 1KFamily 50KGates 2880Cells 250MHz 2.5V 144-Pin TQFP Tray
$ 182.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K50TC144-1N.

Inventory History

3 month trend:
-3.10%

CAD Models

Download Intel / Altera EP1K50TC144-1N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP1K50TI144-2N
FPGA ACEX 1K Family 50K Gates 2880 Cells 200MHz CMOS Technology 2.5V 144-Pin TQFP
Intel / AlteraEPF10K50ETC144-3N
FPGA FLEX 10KEFamily 50KGates 2880Cells 166.67MHz 2.5V 144-Pin TQFP Tray
Lattice SemiconductorLCMXO2-2000HC-4TG144I
MACHXO2 Series 2112 LUTs 111 I/O 3.3 V Surface Mount Halogen-Free PLD -TQFP-144
Lattice SemiconductorLCMXO2-2000HC-4TG144C
MACHX02 Series 2112 LUTs 112 I/O 3.465 V SMT FPGA - TQFP-144
Lattice SemiconductorLCMXO2280C-5TN144C
FPGA MachXO Family 2280Cells 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Intel / AlteraEP1C3T144I7
Contains Lead CMOS INDUSTRIAL 2008 FPGA 100C 7.3kB 320.1MHz 1.575V

Descriptions

Descriptions of Intel / Altera EP1K50TC144-1N provided by its distributors.

FPGA ACEX 1KFamily 50KGates 2880Cells 250MHz 2.5V 144-Pin TQFP Tray
ALTERA EP1K50TC144-1N FPGA,ACEX 1K, 50K GATES, TQFP144
Field Programmable Gate Array, 102 I/O, 90MHz, CMOS, PQFP144
Loadable PLD, 102 I/O, 90MHz, 2880-Cell, CMOS, PQFP144
FPGA, 2880 LOGIC CELL, TQFP-144, 85DEG C; CPLD Type: -; No. of Macrocells: 2880; No. of I/O's: 102I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 180MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Pr
; Logic Type:EP1K50; Logic Base Number:50; No. of I/O Pins:102; Termination Type:SMD; Package/Case:144-TQFP; No. of Pins:144; IC Generic Number:; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K50TC1441N