Intel / Altera DK-MAXII-1270N

Programmable Logic IC Development Tools CPLD Development Kit For EPM1270F256
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera DK-MAXII-1270N.

element14 APAC

Datasheet26 pages21 years ago

Future Electronics

Farnell

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
MicrochipAC182015-1
ZENA™ Wireless Adapter Interfaces: USB Operating mode: Stand - Alone Mode
STMicroelectronicsSTEVAL-MKI159V1
LSM9DS1 iNEMO3 Axis Sensor Adapter Evaluation Board for Standard DIL24 Socket
Texas InstrumentsLDC1612EVM
LDC1612 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
Texas InstrumentsTMP007EVM
TMP007 Evaluation Module for Infrared Thermopile Sensor with Integrated Math Engine

Descriptions

Descriptions of Intel / Altera DK-MAXII-1270N provided by its distributors.

Programmable Logic IC Development Tools CPLD Development Kit For EPM1270F256
MAX II, 1270, CPLD, DEV KIT; Silicon Manufacturer: Altera; No. of Bits: -; Silicon Family Name: MAX II; Core Architecture: CPLD; Core Sub-Architecture: MAX; Silicon Core Number: EPM; Kit Contents: Development Board, Cables and
DEVELOPMENT KIT, MAX II, CPLD; Development Tool Type:Development Kit; Supported Families:MAX II; Supported Devices:EPM1270F256C5N; Tool / Board Application:LCD controller, PCI, USB, Slot Machine; External Depth:50mm; Height:160mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • DKMAXII1270N