Altech MVSP-253

Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 24A
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech MVSP-253.

IHS

Datasheet32 pages17 years ago

Inventory History

3 month trend:
-6.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
TE Connectivity282841-3
Buchanan M3 RoHS Compliant 2007 Wire Board Terminal Block UL94V-0 30AWG 105C 17.5A
TE Connectivity796949-3
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Terminal Block,3 Contacts,0.2 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 39880-0403
Phoenix Contact1923872
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 3 position; 16A; 400V; Solder
Weidmuller1716330000
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of Altech MVSP-253 provided by its distributors.

Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 24A
Altech MVSP-253 Fixed PCB Block, 5.08mm Pin Spacing, 3 Poles, Vertical
Altech PCB Term Blk, 5.08mm, 3 Pole, Front wire, green 18A, 300V, 14-30AWG, 19.0mm height, modular Part Number: MVSP-253
TERMINAL BLOCK, WTB, 3POS, 24A, 450V; Pitch Spacing:5.08mm; No. of Positions:3Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:4mm²; Wire Connection Method:Screw; Rated Current:24A; Rated Voltage:450V RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MVSP253