Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 282841-3

Buchanan M3 RoHS Compliant 2007 Wire Board Terminal Block UL94V-0 30AWG 105C 17.5A
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282841-3.

Sager Electronics

Technical Drawing2 pages15 years ago

TE Connectivity

element14 APAC

Electro Sonic

IHS

Inventory History

3 month trend:
-11.52%

CAD Models

Download TE Connectivity 282841-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity796638-3
TE Connectivity 796638-3 Terminal Block Male Unshrouded 5.08MM 3P Right-Angled
TE Connectivity796639-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
5.08mm Pitch Beau Eurostyle Low Profile, Fixed Block, 35° Wire Entry, Modular, 3 Circuits
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 282841-3 provided by its distributors.

Buchanan M3 RoHS Compliant 2007 Wire Board Terminal Block UL94V-0 30AWG 105C 17.5A
Conn Eurostyle Block HDR 3 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact Carton
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
3 Pos 5.08mm Pitch PCB Terminal Block, 17.5A, 300V, Green
TERM BLK 3P SIDE ENT 5.08MM PCB / 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
TERMINAL BLOCK, PCB, 3POS, 30-12AWG; Connector Type:Terminal Block, Eurostyle; Series:-; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:3; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG
TERMI-BLOK PCB MOUNT 3P. 5 Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 3 Header Wire-to-Board .2" | Part Number: 282841-3 | Internal Number: 282841-3 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282841-3.