Altech MV-473

Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
$ 1.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech MV-473.

IHS

Datasheet32 pages17 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity796980-3
Terminal Block, Header, 3Way, Th Rohs Compliant: Yes |Buchanan Te Connectivity 796980-3
TE Connectivity282845-3
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
Altech38.203
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity282861-3
PCB terminal, 3 pole, pitch 7.62 mm, AWG 30-12, 24 A, cage clamp, gray, 282861-3
Phoenix Contact1704936
PCB Terminal Block [Phoenix Contact] MKDS 5/ 3-7,62 PCB Terminal Block 4017918122577
Phoenix Contact1718731
Conn PC Terminal Block 3 POS 7.62mm Solder Thru-Hole 17.5A

Descriptions

Descriptions of Altech MV-473 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 20A
Altech MV-473 Fixed PCB Block, 7.62mm Pin Spacing, 3 Poles, Vertical
PCB TERMINAL,7.62MMPS,3 POLE, VERT, 25A, 750V, GREEN
Altech PCB Term Blk, 7.62mm, 3 Pole, Front wire, green 30A, 300V, 10-30AWG, 21mm height, modular Part Number: MV-473
PCB TERM762MMPS 3P VERT 25A 750V
TERMINAL BLOCK, WTB, 3POS, 32A, 750V; Pitch Spacing:7.62mm; No. of Positions:3Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:750V RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MV473