Altech MBES-153

Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech MBES-153.

IHS

Datasheet32 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
TE Connectivity282814-3
TERMINAL BLOCK,HEADER, 5.08 MM, 3WAY; Product Range:-; Gender:Header
TE Connectivity796638-3
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Connector Eurostyle Block 3 Position 5.08mm Solder Straight Through Hole 13.5 Amp Contact

Descriptions

Descriptions of Altech MBES-153 provided by its distributors.

Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A
Altech MBES-153 Fixed PCB Block, 5.08mm Pin Spacing, 3 Poles, Vertical
Altech PCB Term Blk, 5.08mm, 3 Pole, Front wire, green 20A, 300V, 14-30AWG, 10.2mm height, modular Part Number: MBES-153
TERMINAL BLOCK, WTB, 3POS, 5.08MM, 17.5A; Pitch Spacing:5.08mm; No. of Positions:3Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Screw; Rated Current:17.5A RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBES153