TE Connectivity 282814-3

TERMINAL BLOCK, HEADER, 5.08 MM, 3WAY; Product Range: -; Gender: Header
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282814-3.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page14 years ago
Datasheet109 pages19 years ago
Datasheet12 pages18 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

JRH Electronics

Farnell

Inventory History

3 month trend:
-41.09%

CAD Models

Download TE Connectivity 282814-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity796638-3
TE Connectivity 796638-3 Terminal Block Male Unshrouded 5.08MM 3P Right-Angled
TE Connectivity796639-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282825-3
Header Shrouded 3 Position 5.08 mm Pitch Euro Style Terminal Block
TE Connectivity1546109-3
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 282814-3 provided by its distributors.

TERMINAL BLOCK,HEADER, 5.08 MM, 3WAY; Product Range:-; Gender:Header
TERMINAL BLOCK,HEADER, 5.08 MM, 3WAY; Pitch Spacing: 5.08mm; No. of Positions: 3Ways; Wire Size (AWG): -; Conductor Area CSA: -; Wire Connection Method: Push In Lock; Rated Current: 15A; Rated Voltage: 300V; Product Range: BUCHANAN Terminal Blocks; Gender: Header; No. of Contacts: 3Contacts
TERMI-BLOK HEADER,ASSY90 3P.5 Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 3 Header Wire-to-Board .2" | Part Number: 282814-3 | Internal Number: 282814-3 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty