Altech 542-524

EK024 Light Gray Polycarbonate 361 x 254 x 110 mm Enclosure Tinted Clear Door
$ 169.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 542-524.

Electro Sonic

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-9.09%

Related Parts

Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Bud IndustriesPN-1339
Enclosure Flanged; HxwXD: 6.3 x 6.3 x 3.54 in.; Polycarbonate; Light Gray
Bud IndustriesNBB-10263
Bud Industries NBB-10263 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box

Descriptions

Descriptions of Altech 542-524 provided by its distributors.

EK024 Light Gray Polycarbonate 361 x 254 x 110 mm Enclosure Tinted Clear Door
ENCLOSURE, BOX-LID, POLYCARBONATE, GRAY,14.2X10X4.33 IN, IP65,NEMA 4X, EK SERIES
ENCLOSURE, MULTIPURPOSE, PC, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:110mm; External Width - Metric:254mm; External Depth - Metric:361mm; IP Rating:IP65; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD