Altech 542-508

Altech 542-508 Enclosure, 8Pole DIN Breaker, PC, Gray, 7.09"x7.17"x4.33", EK Series
$ 75.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 542-508.

Master Electronics

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+57.85%

Related Parts

Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesNBB-10263
Bud Industries NBB-10263 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box

Descriptions

Descriptions of Altech 542-508 provided by its distributors.

Altech 542-508 Enclosure, 8Pole DIN Breaker, PC, Gray, 7.09"x7.17"x4.33", EK Series
ENCLOSURE, BOX-LID, POLYCARBONATE, GRAY,7.17X7.09X4.33 IN, IP65,NEMA 4X, EK SERIES
EK008 Light Gray Polycarbonate 180 x 182 x 110 mm Enclosure Tinted Clear Door
Enclosure EK008 180x182x110mm Polycarbonate Transparent Door Smth Side UL
ENCLOSURE, MULTIPURPOSE, PC, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:110mm; External Width - Metric:182mm; External Depth - Metric:180mm; IP Rating:IP65; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD