Altech 3D20UR

Circuit Breaker Supplementary Protector 3Pole 20A 277VAC/480VAC
$ 53.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 3D20UR.

IHS

Datasheet8 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.11%

Supply Chain

Introduction Date2012-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ABB ControlS203-B25
Circuit Breaker; 3 poles; rated current: 25A; 400/440V AC; width: 3 modules; mounting: DIN rail
Sensata / AirpaxIPA-111-1-62-25.0-A-01-T
Circuit Breaker Hydraulic Magnetic 3Pole 25A 250VAC
ABB ControlS203-C16
Active. Miniature Circuit Breaker, Supplementary Protector, Rated Current 16 Amps, 3 Pole
Sensata / AirpaxIPA-666-1-62-15.0-A-01
Circuit Breaker Hydraulic Magnetic 3Pole 15A 250VAC
Magnetic Circuit Breaker, 3 Pole(s), 15A, 250VAC, Panel Mount
ABB ControlS201-B25
Circuit Breaker; 1 pole; rated current: 25A; 230/400V AC; width: 1 module; mounting: DIN rail

Descriptions

Descriptions of Altech 3D20UR provided by its distributors.

Circuit Breaker Supplementary Protector 3Pole 20A 277VAC/480VAC
Altech 3D20UR Circuit Breaker, UL1077 D-Trip, 480Y/277VAC, 20A, 3Pole, Mini-Molded Case, UR Series
SUPPLEMENTARY PROTECTOR;THERM;HNDL;CUR-RTG 20A;DIN RAIL;3 POLE;VOL-RTG 480Y/277V
SUPPLEMENTARY PROTECTOR, THERMAL, 20A, DIN, 3 POLE, RING TONGUE, UR SERIES
1077 480Y/277AC Breaker 3P D TRP 20A UL
3D20UR, 20A, MCB, D CHAR 3 POLE, 480Y/277VAC, UL1077
3 Pole(s), 20A, 480VAC, Din Rail Mount
Other industrial control products ROHS
SUPPLEMENTARY PROTECTOR, 3P, 20A, 480VAC; Product Range:UR Series; Current Rating:20A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:480V; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD