Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S203-B25

Circuit Breaker; 3 poles; rated current: 25A; 400/440V AC; width: 3 modules; mounting: DIN rail
$ 90.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S203-B25.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

ABB ControlS203-B32
Circuit Breaker, 3-P, 32A/480V, B, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Rail Mount
ABB ControlS203-C32
CIRCUIT BREAKER; 3-POLE; C CURVE; 32A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMIN.
Sensata / AirpaxIUGH666-1-61-30.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC
Carling TechnologiesCA3-B0-34-630-121-C
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC/480VAC
Sensata / AirpaxIUG666-1-65-30.0-A-01
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC
ABB ControlS203-D32
Circuit Breaker, 3-P, 32A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount

Descriptions

Descriptions of ABB Control S203-B25 provided by its distributors.

Circuit Breaker; 3 poles; rated current: 25A; 400/440V AC; width: 3 modules; mounting: DIN rail
CIRCUIT BREAKER; 3-POLE; B CURVE; 25A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Circuit Breaker, 3-P, 25A/480V, B
CIRCUIT BREAKER, THERMAL MAG, 3 POLE;
3 Pole(s), 25A, 480VAC, 110VDC, Din Rail
CIRCUIT BREAKER, THERMAL MAG, 3 POLE; Product Range: System Pro M Compact S200 Series; Current Rating: 25A; No. of Poles: 3 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 277VAC; Circuit Breaker Mounting: DIN Rail

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S 203-B 25
  • S203B25