Altech 150-006

Enclosure, Box-lid, Aluminum, Die Cast, Gray, 4.92X3.15X2.24 in, IP65, NEMA4X, Al Series
$ 45.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 150-006.

Electro Sonic

Datasheet17 pages22 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
ENCLOSURE, BOX-LID, WALLMOUNT, ALUM, GRAY, 2.56X1.97X1.6IN, NEMA4X, R100SERIES
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Altech150-005
Enclosure;Box-Lid;Aluminum, Die Cast;Gray;3.15x2.95x2.24 In;IP65;NEMA4X;AL Series
Altech150-002
Enclosure;Box-Lid;Aluminum, Die Cast;Gray;2.52x2.28x1.34 In;IP65;NEMA4X;AL Series

Descriptions

Descriptions of Altech 150-006 provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, GRAY,4.92X3.15X2.24 IN, IP65,NEMA4X, AL SERIES
Altech 150-006 Enclosure, Cast Aluminum, Dark Gray, 4.92" x 3.15", AL Series
ENCLOSURE, MULTIPURPOSE, ALUM, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Aluminum; External Height - Metric:57mm; External Width - Metric:80mm; External Depth - Metric:125mm; IP Rating:IP66; Body Color:Silver Grey RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD