Altech 130-505

Enclosure (5.12 x 5.12 x 3.90), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
$ 35.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 130-505.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.64%

Related Parts

Altech120-409
PC1309-6-o, 130x94x57mm Enclosure Polycarbonate, Gray, Smooth Side-Note:Price is for 3 Units
Altech120-909
Altech 120-909 Enclosure, Polycarbonate, Gray, Smooth Sides, 5.12" x 3.7", TK Series
Altech130-509
Enclosure (5.12 x 3.70 x 3.19), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Hammond1554S2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray
Hammond1555S2GY
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray

Descriptions

Descriptions of Altech 130-505 provided by its distributors.

Enclosure (5.12 x 5.12 x 3.90), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
Enclosure PC1313-10-to 130x130x99mm Polycarbonate Transparent Lid Smooth Side
Enclosure;Box-Lid;Polystyrene;Gray;5.12x5.12x3.9 In;IP66;NEMA 12K;TK Series
Enclosure, Multipurpose, Pc, Gray/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:99Mm; External Width - Metric:130Mm; External Depth - Metric:130Mm; Ip Rating:Ip66 Rohs Compliant: Yes |Altech 130-505

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD