Altech 130-005

Enclosure (5.12 x 5.12 x 2.95), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
$ 29.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 130-005.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1554J2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,6.3X3.5X2.4IN, NEMA13,1554 SERIES
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 7.1 x 4.7 x 2.44 Inch Light Gray
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesPN-1324
ENCLOSURE, POLYCARBONATE, UL94HB, 6.73 X 4.76 X 2.17IN, NEMA13, PN SERIES
Bud IndustriesPN-1331
Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch

Descriptions

Descriptions of Altech 130-005 provided by its distributors.

Enclosure (5.12 x 5.12 x 2.95), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
Enclosure PC1313-7-to 130x130x75mm Polycarbonate Transparent Lid Smooth Side
Enclosure, Multipurpose, Pc, Gray/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:75Mm; External Width - Metric:130Mm; External Depth - Metric:130Mm; Ip Rating:Ip66 Rohs Compliant: Yes |Altech 130-005

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD