Altech 127-909

Altech 127-909 Enclosure, Polycarbonate, Gray, Metric Knockouts, 5.12" x 3.7", TK Series
$ 27.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 127-909.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 7.1 x 4.7 x 2.44 Inch Light Gray
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesPN-1320
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1327
ENCLOSURE, POLYCARBONATE, UL94HB, 6.73 X 4.76 X 3.15IN, NEMA13, PN SERIES

Descriptions

Descriptions of Altech 127-909 provided by its distributors.

Altech 127-909 Enclosure, Polycarbonate, Gray, Metric Knockouts, 5.12" x 3.7", TK Series
Enclosure PC1309-8-m 130x94x81mm Polycarbonate Gray M Knockouts
Enclosure Wall Mount; Nonmetallic; HxWxD: 3.19 x 5.12 x 3.7 in.
Junction Box:Wallmount;Polycarbonate;Gray;5.12x3.7x3.19 In;IP66;NEMA4X;TKSeries
BOX PLASTIC GRAY 5.12"L X 3.7"W
BOX PLAS GRAY 5.120"L X 3.700"W
Enclosure, Multipurpose, Pc, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:81Mm; External Width - Metric:130Mm; External Depth - Metric:94Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 127-909

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD