Altech 127-906

PC1811-11-m, 180x110x111mm Enclosure Polycarbonate, Gray, M Knockouts-Note: Price is for 2 Units
$ 47.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 127-906.

Master Electronics

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.33%

Supply Chain

Introduction Date2022-08-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Hammond1554V2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesPN-1320
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X

Descriptions

Descriptions of Altech 127-906 provided by its distributors.

PC1811-11-m, 180x110x111mm Enclosure Polycarbonate, Gray, M Knockouts-Note:Price is for 2 Units
Altech 127-906 Enclosure, PC, Metric KO, Gray, 7.09"x4.33"x4.37", TK Series
Enclosure, Multipurpose, Pc, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:111Mm; External Width - Metric:180Mm; External Depth - Metric:110Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 127-906

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD