Altech 120-903

Altech 120-903 Enclosure, Polycarbonate, Gray, Smooth Sides, 3.7" x 3.7", TK Series
$ 22.985
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 120-903.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.14%

Related Parts

Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Hammond1554F2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 3.5 x 2.4 Inch Light Gray
Hammond1554E2GY
Polycarbonate enclosure, (L x W x H) 90 x 90 x 60 mm, light gray (RAL 7035), IP68, 1554E2GY
Bud IndustriesPN-1320
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1327
ENCLOSURE, POLYCARBONATE, UL94HB, 6.73 X 4.76 X 3.15IN, NEMA13, PN SERIES
Bud IndustriesPN-1324
Enclosure 6.73 in. H x 4.76 in. W x 2.17 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X

Descriptions

Descriptions of Altech 120-903 provided by its distributors.

Altech 120-903 Enclosure, Polycarbonate, Gray, Smooth Sides, 3.7" x 3.7", TK Series
ENCLOSURE, BOX-LID, POLYSTYRENE, 3.7X3.7X3.19 IN, IP66, NEMA 4X, TK 99 SERIES
Enclosure, Multipurpose, Pc, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:81Mm; External Width - Metric:94Mm; External Depth - Metric:94Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 120-903

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD