Altech 120-406

PC1811-9-o, 180x110x90mm Enclosure Polycarbonate, Gray, Smooth Side-Note: Price is for 2 Units
$ 41.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 120-406.

Electro Sonic

Datasheet2 pages22 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Altech120-906
Altech 120-906 Enclosure, Polycarbonate, Gray, Smooth Sides, 7.09" x 4.33", TK Series
Altech120-404
PC1111-7-o, 110x110x66mm Enclosure Polycarbonate, Gray, Smooth Side-Note:Price is for 3 Units
Altech120-904
Altech 120-904 Enclosure, Polycarbonate, Gray, Smooth Sides, 4.33" x 4.33", TK Series
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Hammond1554F2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 3.5 x 2.4 Inch Light Gray
Hammond1554MPB1
NEMA 4x Pushbutton Enclosure 1 Pushbutton x 22.5mm Polycarbonate 3.5 x 3.5 x 2.4 Inch

Descriptions

Descriptions of Altech 120-406 provided by its distributors.

PC1811-9-o, 180x110x90mm Enclosure Polycarbonate, Gray, Smooth Side-Note:Price is for 2 Units
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 7.090" L x 4.330" W (180.09mm x 109.98mm) X 3.540" (89.92mm)
ENCLOSURE, MULTIPURPOSE, PC, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:90mm; External Width - Metric:180mm; External Depth - Metric:110mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD