Altech 120-904

Altech 120-904 Enclosure, Polycarbonate, Gray, Smooth Sides, 4.33" x 4.33", TK Series
$ 31.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 120-904.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-32.61%

Related Parts

Altech120-404
PC1111-7-o, 110x110x66mm Enclosure Polycarbonate, Gray, Smooth Side-Note:Price is for 3 Units
Altech130-004
Enclosure (4.33 x 4.33 x 2.60), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
Altech130-504
Enclosure (4.33 x 4.33 x 3.54), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Hammond1554F2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 3.5 x 2.4 Inch Light Gray
Hammond1554E2GY
Polycarbonate enclosure, (L x W x H) 90 x 90 x 60 mm, light gray (RAL 7035), IP68, 1554E2GY

Descriptions

Descriptions of Altech 120-904 provided by its distributors.

Altech 120-904 Enclosure, Polycarbonate, Gray, Smooth Sides, 4.33" x 4.33", TK Series
Enclosure;Box-Lid;Polystyrene;Gray;4.33x4.33x3.54 In;IP66;NEMA 4X;TK Series
Enclosure, Multipurpose, Pc, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:90Mm; External Width - Metric:110Mm; External Depth - Metric:110Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 120-904

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD