Hammond 1553BGY

ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, light gray (RAL 7035), IP54, 1553BGY
$ 6.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1553BGY.

Electro Sonic

Datasheet1 page19 years ago

Burklin Elektronik

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+87.64%

Supply Chain

Country of OriginMainland China
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1553BBK
ABS handheld enclosure, (L x W x H) 117 x 79 x 25 mm, black (RAL 9005), IP54, 1553BBK
Hammond1553BGYBAT
ABS handheld enclosure, (L x W x H) 117 x 79 x 25 mm, light gray (RAL 7035), IP54, 1553BGYBAT
Hammond1553DBK
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, black (RAL 9005), IP54, 1553DBK
Bud IndustriesPI-1906-LG
BUD Electronic Enclosure ABS Plastic Light Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906-LG
Bud IndustriesPI-1903-LG
Bud Industries PI-1903-LG Electronic Enclosure, Light Gray, 1.2x2.3x4.7 in, PI Series
Bud IndustriesPS-11521-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,3.62X2.25X1.01 IN, PLASTIBOX STYLE F

Descriptions

Descriptions of Hammond 1553BGY provided by its distributors.

ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, light gray (RAL 7035), IP54, 1553BGY
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, GRAY, GRAY,4.62X3.11X0.95 IN,1553 SERIES
grey ABS w/ grey soft side hand held enclosure 4.62x3.11x0.95 1553 SOFT TOUCH CASE SMALL (4.62 x 3.11 x 0.95) Hammond PN 1553BGY : UPC [623980581422] Color: Light Gray
CASE, ABS, GREY, 117X79X24MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 117mm; External Width - Metric: 79mm; External Depth - Metric: 24mm; IP Rating: -; Body Colour: Grey; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1553BGY.