ALPS RS3011110K

POTENTIOMETER, SLIDE, 10K; Track Resistance: 10kohm; Power Rating: 100mW; Resistance Tolerance: ± 20%; Product Range:...

Price and Stock

Related Parts

Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1514
TT Electronics22AR10KLFTR
Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Res Cermet Trimmer 10K Ohm 20% 1/8W 1Turn 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R
PTA SERIES, LINEAR POTENTIOMETER W/ 4 MM DIA. SHAFT,10KOHM,+/-20%,0.125W, PCB MNT
TT ElectronicsPS45M-0MC2BR10K
Potentiometer, 0.125W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of ALPS RS3011110K provided by its distributors.

POTENTIOMETER, SLIDE, 10K; Track Resistance: 10kohm; Power Rating: 100mW; Resistance Tolerance: ± 20%; Product Range: RS Series; Track Taper: Log (Audio); Temperature Coefficient: -; SVHC: No SVHC (20-Jun-2016); Adjustment Type

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD