ALPS RS20H11CA00B

Potentiometer, 0.05W, 10000ohm, 10V, 20% +/-Tol
$ 0.916
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS RS20H11CA00B.

IHS

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TT ElectronicsP160KN-0QD15B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-E2KFK4D14
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
PanasonicEVU-F3AF30B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING DETENT 10K EVU SERIES
PanasonicEVU-F2AF30B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 10K EVU SERIES
Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) (45 X 9 X 19.5mm) Pin Thru-Hole Automotive
Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol

Descriptions

Descriptions of ALPS RS20H11CA00B provided by its distributors.

Potentiometer, 0.05W, 10000ohm, 10V, 20% +/-Tol
Slide Potentiometer Horizontal 20mm 10K
RS APAC
Res POT 10K Ohm 20% (35 X 16.5mm) Pin Thru-Hole
10K¦¸ ¡À20% 50mW 10V(DC),50V(AC) 35mm*12mm*6mm

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD