ALPS RS15H113C001

Adjustable Resistor/Potentiometer
$ 1.018
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS RS15H113C001.

IHS

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-16
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Potentiometer, Carbon, 0.2W, 50000ohm, 200V, 20% +/-Tol
PanasonicEVU-F2LFL3D54
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 50KOHM EVU SERIES
PanasonicEVU-E2AF25B54
POTENTIOMETER ROTARY 9MM PLASTIC SHAFT HORIZONT SINGLE NO BUSHING 50K EVU SERIES
PanasonicEVU-F2LFL3B54
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 50K EVU SERIES
Trimmer, Cermet, 0.25W, 50000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
±20% 200mW 50kΩ Plugin Potentiometers, Variable Resistors ROHS

Descriptions

Descriptions of ALPS RS15H113C001 provided by its distributors.

Adjustable Resistor/Potentiometer
Potentiometer, 0.025W, 50000ohm, 10V, 20% +/-Tol
50K¦¸ ¡À20% 25mW 10V(DC),50V(AC) 30mm*12.5mm*6mm
Res POT 50K Ohm 20% (30 X 27.5mm) Pin Thru-Hole

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD