Bourns PTA3043-2010CIB503

Potentiometer, Carbon, 0.2W, 50000ohm, 200V, 20% +/-Tol
$ 0.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTA3043-2010CIB503.

Master Electronics

Datasheet5 pages5 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-5.88%

CAD Models

Download Bourns PTA3043-2010CIB503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Trimmer Resistors - Through Hole 50k ohms 10mm Rnd Top adj
Trimmer Potentiometers 50Kohms 10mm Rnd Side adj
Trimmer Potentiometers 50Kohms 10mm Rnd Side adj

Descriptions

Descriptions of Bourns PTA3043-2010CIB503 provided by its distributors.

Potentiometer, Carbon, 0.2W, 50000ohm, 200V, 20% +/-Tol
Panel Control - Slide Carbon /Box |Bourns, Inc. PTA3043-2010CIB503
SLIDE POT 50K OHM 0.2W TOP 30MM
50K¦¸ ¡À20% 200mW 45mm*9mm*6.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.