
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | RK09K12C0A19-ALP-0 | 2,000 | 1K | 14h | ||||||||
| Onlinecomponents.com | RK09K12C0A19 | 0 | 10 | Bulk | ||||||||
| Master Electronics | RK09K12C0A19 | 0 | 10 | |||||||||
| Avnet | RK09K12C0A19 | 0 | 2K | 4h | ||||||||
| Schukat | RK09K12C0A19 | 2,180 | 10 | 3h |
Download ALPS RK09K12C0A19 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names: